You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74F38D .
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74F38
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74F38D .
- Order Code:
- 1607814
- Product Range
- 74F38
Product Range Selector (74F38)
See all from this product rangeProduct Overview
- Green product and no Sb/Br
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NAND Gate
- :
- Quad
- :
- 2
- :
- 14Pins
- :
- SOIC
- :
- 74F38
- :
- 74F
- :
- 4.5V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 64mA
- :
- 0°C
- :
- 70°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
21 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.685 ($0.79) | ( ) |
10+ | $0.591 ($0.68) | ( ) |
25+ | $0.551 ($0.63) | ( ) |
100+ | $0.441 ($0.51) | ( ) |
250+ | $0.41 ($0.47) | ( ) |
500+ | $0.347 ($0.40) | ( ) |
1000+ | $0.268 ($0.31) | ( ) |
Pricing is unavailable. Please contact customer services.