You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74F74D .
Flip-Flop, Complementary Output, Positive Edge, 74F74, D, 4.9 ns, 100 MHz, 20 mA, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74F74D .
- Order Code:
- 1287495
Alternatives for SN74F74D .
Product Overview
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74F74
- :
- D
- :
- 4.9ns
- :
- 100MHz
- :
- 20mA
- :
- SOIC
- :
- 14Pins
- :
- Positive Edge
- :
- Complementary
- :
- 4.5V
- :
- 5.5V
- :
- 74F
- :
- 7474
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.947 ($1.09) | ( ) |
10+ | $0.785 ($0.90) | ( ) |
100+ | $0.594 ($0.68) | ( ) |
500+ | $0.506 ($0.58) | ( ) |
1000+ | $0.404 ($0.46) | ( ) |
2500+ | $0.368 ($0.42) | ( ) |
5000+ | $0.342 ($0.39) | ( ) |
10000+ | $0.334 ($0.38) | ( ) |
Pricing is unavailable. Please contact customer services.