You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74F86N .
Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, DIP, 74F86
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74F86N .
- Order Code:
- 1750027
- Product Range
- 74F86
Product Range Selector (74F86)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XOR (Exclusive OR)
- :
- Quad
- :
- 2
- :
- 14Pins
- :
- DIP
- :
- 74F86
- :
- 74F
- :
- 4.5V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 20mA
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.01 ($1.16) | ( ) |
10+ | $0.81 ($0.93) | ( ) |
100+ | $0.648 ($0.75) | ( ) |
500+ | $0.509 ($0.59) | ( ) |
1000+ | $0.394 ($0.45) | ( ) |
2500+ | $0.358 ($0.41) | ( ) |
5000+ | $0.337 ($0.39) | ( ) |
10000+ | $0.314 ($0.36) | ( ) |
Pricing is unavailable. Please contact customer services.