You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74HC165N .
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, DIP, 16 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HC165N .
- Order Code:
- 9591206
- Product Range
- SN54HC165; SN74HC165
Product Range Selector (SN54HC165; SN74HC165)
See all from this product rangeProduct Overview
- Outputs can drive up to 10 LSTTL loads
- Complementary outputs
- Direct overriding load (data) inputs
- Gated clock inputs
- Parallel-to-serial data conversion
- Green product and no Sb/Br
Applications
Communications & Networking, Consumer Electronics, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC165
- :
- Parallel to Serial, Serial to Serial
- :
- 1 Element
- :
- 8bit
- :
- DIP
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- Differential
- :
- 74HC
- :
- 74165
- :
- -40°C
- :
- 85°C
- :
- SN54HC165; SN74HC165
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
3,124 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/02/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.767 ($0.88) | ( ) |
10+ | $0.615 ($0.71) | ( ) |
100+ | $0.492 ($0.57) | ( ) |
500+ | $0.387 ($0.45) | ( ) |
1000+ | $0.299 ($0.34) | ( ) |
2500+ | $0.273 ($0.31) | ( ) |
5000+ | $0.256 ($0.29) | ( ) |
10000+ | $0.238 ($0.27) | ( ) |
Pricing is unavailable. Please contact customer services.