You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74HCT125D
Bus Buffer, 74HCT125, 4 Channels, 6 mA, 4.5 V to 5.5 V, SOIC-14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HCT125D
- Order Code:
- 3121014
Product Overview
- High-current outputs drive up to 15 LSTTL loads
- Typical tpd = 12ns
- Inputs are TTL-voltage compatible
- High-current 3-state outputs drive bus lines or buffer memory address registers
- 80µA Maximum low power consumption
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 6mA
- :
- Bus Buffer
- :
- 2V
- :
- 14Pins
- :
- SOIC
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
1,740 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.607 ($0.70) | ( ) |
50+ | $0.59 ($0.68) | ( ) |
500+ | $0.587 ($0.68) | ( ) |
Pricing is unavailable. Please contact customer services.