You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV04AD

Logic IC, Inverter, 1 Inputs, 14 Pins, SOIC

TEXAS INSTRUMENTS SN74LV04AD
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV04AD
Order Code:
3120551

Product Overview

The SN74LV04AD is a Hex Inverter contains six independent circuits. This device performs the Boolean function Y = A\. The device operate at a voltage range of 2 to 5.5V. The device features Ioff supports partial-power-down mode operation.
  • <0.8V at VCC = 3.3V Typical VOLP (Output ground bounce)
  • >2.3V at VCC = 3.3V Typical VOHV (output VOH undershoot)
  • Maximum tpd of 6.5ns at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Automation & Process Control, Communications & Networking, Metering, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
1Inputs

:
14Pins

:
SOIC

:
-

:
74LV

:
2V

:
5.5V

:
12mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$1.77 ( $2.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.77 ($2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.73 ($1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.70 ($1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --