You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV14AD

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74LV14

TEXAS INSTRUMENTS SN74LV14AD
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV14AD
Order Code:
3120556
Product Range
74LV14

Product Range Selector (74LV14)

See all from this product range

Product Overview

The SN74LV14AD is a Hex Schmitt-trigger Inverter contains six independent circuits. This device perform the Boolean function Y = A\. The device operates at voltage range of 2 to 5.5V and features Ioff supports partial-power-down mode operation.
  • Maximum tpd of 10ns at 5V
  • Support mixed-mode voltage operation on all ports
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Medical, Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
1

:
14Pins

:
SOIC

:
74LV14

:
74LV

:
2V

:
5.5V

:
With Schmitt Trigger Input

:
12mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

30 total stock globally Need more?

30 UK stock for 5-8 days delivery

$0.882 ( $1.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.882 ($1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.865 ($0.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.847 ($0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --