You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV165ADR

Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

TEXAS INSTRUMENTS SN74LV165ADR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV165ADR
Order Code:
3006749

Product Overview

The SN74LV165ADR is a 8-bit parallel-load Shift Register designed for 2 to 5.5V VCC operation. When it is clocked, data is shifted toward the serial output QH. parallel-in access to each stage is provided by eight individual direct data inputs that are enabled by a low level at the shift/load (SH/LD) input. It features a clock-inhibit function and a complemented serial output, QH. clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD\ is held high and clock inhibit (CLK INH) is held low. The functions of CLK and CLK INH are interchangeable. Since a low CLK and a low-to-high transition of CLK INH accomplishes clocking, CLK INH should be changed to the high level only while CLK is high. parallel loading is inhibited when SH/LD\ is held high. The parallel inputs to the register are enabled while SH/LD\ is held low, independently of the levels of CLK, CLK INH or SER.
  • Support mixed-mode voltage operation on all ports
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military, Avionics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LV165

:
Parallel to Serial, Serial to Serial

:
1 Element

:
8bit

:
SOIC

:
16Pins

:
2V

:
5.5V

:
Differential

:
74LV

:
74165

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

$1.33 ( $1.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.33 ($1.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.29 ($1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.27 ($1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --