You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV244ADW

Buffer / Line Driver, 74LV244, 2 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS SN74LV244ADW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV244ADW
Order Code:
3119568

Product Overview

The SN74LV244ADW is an octal Buffer/Line Driver with 3-state outputs and is designed for 2 to 5.5V VCC operation. This device is designed specifically to improve both performance and density of the 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device is organized as two 4-bit line drivers with separate output-enable (OE) inputs. The octal buffer grouped fours, with each group having its own enable pin. The LV family supports high current drive of about 16mA, thus making it suitable for driving digital signals over longer board lengths. This device is generally used to buffer or incorporate delays between the signals between two microcontroller and peripheral devices.
  • Support mixed-mode voltage operation on all ports
  • IOFF Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • 6.5ns at 5V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2.3V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Lighting, Security, Consumer Electronics, Signal Processing, Imaging, Video & Vision, Medical, HVAC, Communications & Networking, Portable Devices, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LV244

:
SOIC

:
20Pins

:
2V

:
5.5V

:
74LV

:
74244

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
548 total stock globally Need more?

548 UK stock for 5-8 days delivery

$1.08 ( $1.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.08 ($1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.917 ($1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.768 ($0.88)