You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV244APW

Buffer / Line Driver, 74LV244, 2 V to 5.5 V, TSSOP-20

TEXAS INSTRUMENTS SN74LV244APW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV244APW
Order Code:
3119569

Product Overview

The SN74LV244APW is an octal Buffer/Line Driver with 3-state outputs and is designed for 2 to 5.5V VCC operation. This device is designed specifically to improve both performance and density of the 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device is organized as two 4-bit line drivers with separate output-enable (OE) inputs. The octal buffer grouped fours, with each group having its own enable pin. The LV family supports high current drive of about 16mA, thus making it suitable for driving digital signals over longer board lengths. This device is generally used to buffer or incorporate delays between the signals between two microcontroller and peripheral devices.
  • Support mixed-mode voltage operation on all ports
  • IOFF Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • 6.5ns at 5V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2.3V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Lighting, Security, Consumer Electronics, Signal Processing, Imaging, Video & Vision, Medical, HVAC, Communications & Networking, Portable Devices, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74LV244

:
TSSOP

:
20Pins

:
2V

:
5.5V

:
74LV

:
74244

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2,090 total stock globally Need more?

2,090 UK stock for 5-8 days delivery

$0.985 ( $1.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.985 ($1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.857 ($0.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.84 ($0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --