You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV273APWR

Flip-Flop, Non Inverted, Positive Edge, 74LV273, D, 6.2 ns, 160 MHz, TSSOP

TEXAS INSTRUMENTS SN74LV273APWR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV273APWR
Order Code:
3006403

Product Overview

The SN74LV273APWR is an octal positive-edge-triggered D-type Flip-flop with clear. It is designed for 2 to 5.5V VCC operation. It supports mixed-mode voltage operation on all ports. This device is a positive-edge-triggered flip-flop with direct clear (CLR) input. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D-input signal has no effect at the output.
  • Latch-up performance exceeds 250mA per JESD 17
  • Maximum tpd of 10.5ns at 5V
  • Allows down-voltage translation
  • Slow edges reduce noise
  • Supports mixed-mode voltage operation on all ports

Applications

Power Management, Metering, Test & Measurement, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LV273

:
D

:
6.2ns

:
160MHz

:
-

:
TSSOP

:
20Pins

:
Positive Edge

:
Non Inverted

:
2V

:
5.5V

:
74LV

:
74273

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$1.23 ( $1.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.23 ($1.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.21 ($1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.19 ($1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --