You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV4052ADR .

Analog Multiplexer/Demultiplexer, 4:1, 2 Circuits, 100ohm, 2V to 5.5V Supply, SOIC-16

TEXAS INSTRUMENTS SN74LV4052ADR .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV4052ADR .
Order Code:
2854627

Alternatives for SN74LV4052ADR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The SN74LV4052ADR is a dual 4-channel CMOS Analog Multiplexer/Demultiplexer that can handle both analog and digital signals. Each channel permits signals with amplitudes up to 5.5V (peak) to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
  • Fast switching
  • High ON-OFF output-voltage ratio
  • Low crosstalk between switches
  • Extremely low input current
  • Latch-Up performance exceeds 100mA
  • Green product and no Sb/Br

Applications

Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4:1

:
2Circuits

:
100ohm

:
2V to 5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

No Longer Stocked

$0.623 ( $0.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.623 ($0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.422 ($0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.349 ($0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.263 ($0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.224 ($0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.21 ($0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.202 ($0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.192 ($0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --