You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV573APW

Latch, 74LV573, Transparent, Tri State, 8 ns, 16 mA, TSSOP

TEXAS INSTRUMENTS SN74LV573APW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV573APW
Order Code:
3120738

Product Overview

The SN74LV573APW is an octal transparent D-type Latch with 3-state outputs. It is designed for 2 to 5.5V VCC operation. It features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without need for interface or pull-up components.
  • Support mixed-mode voltage operation on all ports
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LV573

:
Transparent

:
Tri State

:
8ns

:
16mA

:
TSSOP

:
20Pins

:
2V

:
5.5V

:
8bit

:
74LV

:
74573

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1,664 total stock globally Need more?

1,664 UK stock for 5-8 days delivery

$1.78 ( $2.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.78 ($2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.74 ($2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.71 ($1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --