You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV594APWR

Shift Register, 74LV594, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins

TEXAS INSTRUMENTS SN74LV594APWR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV594APWR
Order Code:
3120878

Product Overview

The SN74LV594APWR is a 8-bit Shift Register with output registers. It is designed for 2 to 5.5V VCC operation. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Separate clocks (RCLK, SRCLK) and direct overriding clear (RCLR\, SRCLR\) inputs are provided on the shift and storage registers. A serial output (QH) is provided for cascading purposes. The shift-register (SRCLK) and storage-register (RCLK) clocks are positive-edge triggered. If the clocks are tied together, the shift register always is one clock pulse ahead of the storage register.
  • Support mixed-mode voltage operation on all ports
  • Independent direct overriding clears on shift and storage registers
  • Independent clocks for shift and storage registers
  • Latch-up performance exceeds 100mA per JESD, 78 class II
  • Green product and no Sb/Br

Applications

Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LV594

:
Serial to Parallel

:
1 Element

:
8bit

:
TSSOP

:
16Pins

:
2V

:
5.5V

:
Standard

:
74LV

:
74594

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 7/11/22

Notify me when back in stock

$1.59 ( $1.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.59 ($1.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.48 ($1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.44 ($1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --