You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV595APWT

Shift Register, 74LV595, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins

TEXAS INSTRUMENTS SN74LV595APWT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV595APWT
Order Code:
3120882

Product Overview

The SN74LV595APWT is a 8-bit serial-in parallel-out Shift Register feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for the shift and storage registers. The shift register has a direct overriding clear (SRCLR\) input, serial (SER) input and serial outputs for cascading. When the OE\ input is high, the outputs are in the high-impedance state. Both the shift register clock (SRCLK) and storage register clock (RCLK) are positive-edge triggered. If both clocks are connected together, the shift register always is one clock pulse ahead of the storage register. This low-drive CMOS device can be used for a multitude of bus interface type applications where output ringing is a concern. The low drive and slow edge rates will minimize overshoot and undershoot on the outputs. The inputs are 5V tolerant allowing for down translation to VCC.
  • Support mixed-mode voltage operation on all ports
  • Ioff Supports live insertion, partial power-down mode and back-drive protection
  • Shift register has direct clear
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking, Power Management, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LV595

:
Serial to Parallel

:
1 Element

:
8bit

:
TSSOP

:
16Pins

:
2V

:
5.5V

:
Tri State

:
74LV

:
74595

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

$2.32 ( $2.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.32 ($2.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.16 ($2.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.12 ($2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --