You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC2T45YZPR
Transceiver, 74LVC245, 1.65 V to 5.5 V, DSBGA-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC2T45YZPR
- Order Code:
- 3006230
Product Overview
- VCC Isolation - If either VCC input is at GND, both ports are in the high-impedance state
- DIR Input circuit referenced to VCCA
- IOFF Supports partial-power-down mode operation
- Fully configurable dual-rail design allows port to operate over the full 1.65 to 5.5V supply range
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Latch-up performance exceeds 100mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Signal Processing, Aerospace, Defence, Military, Consumer Electronics, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Non Inverting
- :
- 74LVC245
- :
- DSBGA
- :
- 8Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 742T245
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 22/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.02 ($1.17) | ( ) |
10+ | $1.01 ($1.16) | ( ) |
Pricing is unavailable. Please contact customer services.