You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC32APW .

Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LVC32

TEXAS INSTRUMENTS SN74LVC32APW .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC32APW .
Order Code:
1740050
Product Range
74LVC32

Product Range Selector (74LVC32)

See all from this product range

Product Overview

The SN74LVC32APW is a quadruple 2-input Positive-OR Gate designed for 1.65 to 3.6V VCC operation. The devices perform the Boolean function Y = A + B or Y = (A\ • B\)\ in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 3.8ns at 3.3V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Audio, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
OR Gate

:
Quad

:
2

:
14Pins

:
TSSOP

:
74LVC32

:
74LVC

:
1.65V

:
3.6V

:
Without Schmitt Trigger Input

:
24mA

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$0.628 ( $0.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.628 ($0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.542 ($0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.506 ($0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.404 ($0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.376 ($0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.319 ($0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.246 ($0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.225 ($0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.21 ($0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange