You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC32APWR....
IC, QUAD OR GATE, 2I/P, TSSOP-14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC32APWR....
- Order Code:
- 1098535
Product Range Selector (74LVC32)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- OR Gate
- :
- Quad
- :
- 2
- :
- 14Pins
- :
- TSSOP
- :
- 74LVC32
- :
- 74LVC
- :
- 1.65V
- :
- 3.6V
- :
- Without Schmitt Trigger Input
- :
- 24mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
4 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.621 ($0.71) | ( ) |
10+ | $0.465 ($0.53) | ( ) |
25+ | $0.421 ($0.48) | ( ) |
100+ | $0.291 ($0.33) | ( ) |
250+ | $0.245 ($0.28) | ( ) |
500+ | $0.199 ($0.23) | ( ) |
1000+ | $0.153 ($0.18) | ( ) |
Pricing is unavailable. Please contact customer services.