You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC3G07DCUT .

Buffer / Driver, 74LVC3G07, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS SN74LVC3G07DCUT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC3G07DCUT .
Order Code:
1741029

Alternatives for SN74LVC3G07DCUT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The SN74LVC3G07DCUT is a triple Buffer/Driver is designed for 1.65 to 5.5V VCC operation. The output of the SN74LVC3G07 is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 3.7ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC3G07

:
VSSOP

:
8Pins

:
1.65V

:
5.5V

:
74LVC

:
743G07

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$1.31 ( $1.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.31 ($1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.18 ($1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.11 ($1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.914 ($1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange