You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC3G14DCTR .
Logic IC, Inverter, Triple, 1 Inputs, 8 Pins, SSOP, 74LVC3G314
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC3G14DCTR .
- Order Code:
- 2334921
- Product Range
- 74LVC3G314
Product Range Selector (74LVC3G314)
See all from this product rangeAlternatives for SN74LVC3G14DCTR .
Product Overview
- ±24mA Output drive at 3.3V
- <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
- >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
- 10µA Maximum ICC low power consumption
- Inputs accept voltages to 5.5V
- Maximum tpd of 5.4ns at 3.3V
- Ioff supports live insertion, partial power down mode and back drive protection
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Triple
- :
- 1
- :
- 8Pins
- :
- SSOP
- :
- 74LVC3G314
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.02 ($1.17) | ( ) |
10+ | $0.895 ($1.03) | ( ) |
25+ | $0.841 ($0.97) | ( ) |
100+ | $0.686 ($0.79) | ( ) |
250+ | $0.638 ($0.73) | ( ) |
500+ | $0.542 ($0.62) | ( ) |
1000+ | $0.434 ($0.50) | ( ) |
Pricing is unavailable. Please contact customer services.