You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC3G14DCUR .

Logic IC, Inverter, Triple, 1 Inputs, 8 Pins, VSSOP, 74LVC3G314

TEXAS INSTRUMENTS SN74LVC3G14DCUR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC3G14DCUR .
Order Code:
1470870
Product Range
74LVC3G314

Product Range Selector (74LVC3G314)

See all from this product range

Product Overview

The SN74LVC3G14DCUR is a triple Schmitt-trigger Inverter. The device performs the Boolean function Y = A\. The device functions as three independent inverters but, because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
  • >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 5.4ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Triple

:
1

:
8Pins

:
VSSOP

:
74LVC3G314

:
74LVC

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

474 total stock globally

474 available for next business day delivery

Available until stock is exhausted

$0.278 ( $0.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.278 ($0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.27 ($0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.262 ($0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange