You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC3G17DCTR .
Buffer, 74LVC3G17, 1.65 V to 5.5 V, SSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC3G17DCTR .
- Order Code:
- 1236391
Product Overview
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum TPD of 5.4ns at 3.3V
- Low power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
- <0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
- >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 74LVC3G17
- :
- SSOP
- :
- 8Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 743G17
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
1,370 total stock globally
853 available for 5 - 6 business days delivery
517 AU Stock: Order before 6.30pm (Mon – Fri. Excluding National Holidays)
853 SG Stock: Order before 16:30 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.915 ($1.05) | ( ) |
10+ | $0.783 ($0.90) | ( ) |
25+ | $0.731 ($0.84) | ( ) |
100+ | $0.584 ($0.67) | ( ) |
250+ | $0.544 ($0.63) | ( ) |
500+ | $0.46 ($0.53) | ( ) |
1000+ | $0.384 ($0.44) | ( ) |
Pricing is unavailable. Please contact customer services.