You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC3G34DCTR .
Buffer, 74LVC3G34, 1.65 V to 5.5 V, SSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC3G34DCTR .
- Order Code:
- 1902175
Product Overview
- IOFF Supports live insertion, partial-power-down mode and back drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Inputs accept voltages to 5.5V
- 4.1ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 74LVC3G34
- :
- SSOP
- :
- 8Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 743G34
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
120 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.333 ($0.38) | ( ) |
Pricing is unavailable. Please contact customer services.