You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC4245ADBR
Transceiver, 74LVC424, 2.7 V to 5.5 V, SSOP-24
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC4245ADBR
- Order Code:
- 3006236
Product Overview
- Bidirectional voltage translator
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Communications & Networking, Imaging, Video & Vision, Sensing & Instrumentation, Medical, Test & Measurement, Wireless
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Non Inverting
- :
- 74LVC424
- :
- SSOP
- :
- 24Pins
- :
- 2.7V
- :
- 5.5V
- :
- 74LVC
- :
- 74245
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
3,327 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.81 ($2.08) | ( ) |
10+ | $1.74 ($2.00) | ( ) |
Pricing is unavailable. Please contact customer services.