You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC4245ADWR .

Transceiver, Octal, 74LVC424, 3.3V to 5V Shifter, 2.7V to 3.6V Supply, SOIC-24

TEXAS INSTRUMENTS SN74LVC4245ADWR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC4245ADWR .
Order Code:
9592776

Product Overview

The SN74LVC4245ADWR is a 8-bit (octal) Non-inverting Bus Transceiver contains two separate supply rails, B port has VCCB, which is set at 3.3V and A port has VCCA, which is set at 5V. This allows for translation from a 3.3 to a 5V environment and vice versa. The SN74LVC4245ADWR device is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so the buses are effectively isolated. The control circuitry (DIR, OE) is powered by VCCA. The SN74LVC4245ADWR device terminal out allows the designer to switch to a normal all-3.3V or all-5V 20-terminal SN74LVC4245ADWR device without board re-layout. The designer uses the data paths for pins 2-11 and 14-23 of the SN74LVC4245ADWR device to align with the conventional '245 terminal out.
  • Bidirectional voltage translator
  • 5.5V on A port and 2.7 to 3.6V on B port
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking, Medical, Portable Devices, Sensing & Instrumentation, Test & Measurement, Automation & Process Control, Wireless

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVC424

:
SOIC

:
24Pins

:
2.7V

:
3.6V

:
74LVC

:
74245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

52 total stock globally

52 available for next business day delivery

Available until stock is exhausted

$0.616 ( $0.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.616 ($0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange