You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC4245APWR .

Transceiver, 74LVC424, 2.7 V to 3.6 V, TSSOP-24

TEXAS INSTRUMENTS SN74LVC4245APWR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC4245APWR .
Order Code:
1470935

Product Overview

The SN74LVC4245APWR is a non-inverting Octal Bus Transceiver and 3.3 to 5V Shifter with 3-state outputs. The SN74LVC4245A device is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B-bus or from the B-bus to the A-bus, depending on the logic level at the direction-control (DIR) input. The output-enable input can be used to disable the device so the buses are effectively isolated. The control circuitry is powered by VCCA. The SN74LVC4245A device terminal out allows the designer to switch to a normal all 3.3 or all 5V 20-terminal SN74LVC4245 device without board re-layout. The designer uses the data paths for pins 2-11 and 14-23 of the SN74LVC4245A device to align with the conventional 245 terminal out.
  • Bidirectional voltage translator
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision, Sensing & Instrumentation, Medical, Test & Measurement, Wireless

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVC424

:
TSSOP

:
24Pins

:
2.7V

:
3.6V

:
74LVC

:
74245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

611 total stock globally

215 available for next business day delivery
396 available for 5 - 6 business days delivery

Available until stock is exhausted

$1.59 ( $1.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.59 ($1.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.35 ($1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.04 ($1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.917 ($1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.869 ($1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.676 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.642 ($0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange