You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC573APWR .
Latch, 74LVC573, D Type Transparent, Tri State, 6.9 ns, 24 mA, TSSOP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC573APWR .
- Order Code:
- 2854641
Alternatives for SN74LVC573APWR .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74LVC573
- :
- D Type Transparent
- :
- Tri State
- :
- 6.9ns
- :
- 24mA
- :
- TSSOP
- :
- 20Pins
- :
- 1.65V
- :
- 3.6V
- :
- 8bit
- :
- 74LVC
- :
- 74573
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.544 ($0.63) | ( ) |
100+ | $0.434 ($0.50) | ( ) |
500+ | $0.341 ($0.39) | ( ) |
1000+ | $0.269 ($0.31) | ( ) |
Pricing is unavailable. Please contact customer services.