You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC574ADWR

Flip-Flop, 74LVC574, D, 4.6 ns, 150 MHz, 24 mA, SOIC

TEXAS INSTRUMENTS SN74LVC574ADWR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC574ADWR
Order Code:
3006412

Product Overview

The SN74LVC574ADWR is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed for 1.65 to 3.6V VCC operation. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs are set to the logic levels at the data (D) inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the flip-flops.
  • 7ns at 3.3V Maximum tpd
  • Support mixed-mode signal operation on all ports
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC574

:
D

:
4.6ns

:
150MHz

:
24mA

:
SOIC

:
20Pins

:
Positive Edge

:
Tri State Non Inverted

:
1.65V

:
3.6V

:
74LVC

:
74574

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

1,870 total stock globally Need more?

1,870 available for 4 - 5 business days delivery

$1.05 ( $1.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.05 ($1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.02 ($1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.01 ($1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange