You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVC574APW
Flip-Flop, 74LVC574, D, 4.6 ns, 150 MHz, 24 mA, TSSOP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC574APW
- Order Code:
- 3006413
Product Overview
- 7ns at 3.3V Maximum tpd
- Support mixed-mode signal operation on all ports
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74LVC574
- :
- D
- :
- 4.6ns
- :
- 150MHz
- :
- 24mA
- :
- TSSOP
- :
- 20Pins
- :
- Positive Edge
- :
- Tri State Non Inverted
- :
- 1.65V
- :
- 3.6V
- :
- 74LVC
- :
- 74574
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
535 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.976 ($1.12) | ( ) |
10+ | $0.825 ($0.95) | ( ) |
Pricing is unavailable. Please contact customer services.