You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVT16245BDL

Transceiver, 74LVT16245, 2.7 V to 3.6 V, SSOP-48

TEXAS INSTRUMENTS SN74LVT16245BDL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVT16245BDL
Order Code:
3119700

Product Overview

The SN74LVT16245BDL is a 16-bit Bus Transceiver with 3-state outputs. The non-inverting 3-state transceiver is designed for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It is also designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. When VCC is between 0 and 1.5V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impedance state above 1.5V, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Supports mixed-mode signal operation
  • IOFF and power-up 3-state support hot insertion
  • Distributed VCC and GND pins minimize high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • State-of-the-art advanced BiCMOS technology design for 3.3V operation/low static-power dissipation
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVT16245

:
SSOP

:
48Pins

:
2.7V

:
3.6V

:
74LVT

:
7416245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

283 total stock globally Need more?

283 available for 4 - 5 business days delivery

$3.71 ( $4.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.71 ($4.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.70 ($4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange