You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVT244BDBR .

Buffer / Line Driver, 74LVT244, 2.7 V to 3.6 V, SSOP-20

TEXAS INSTRUMENTS SN74LVT244BDBR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVT244BDBR .
Order Code:
2342410

Product Overview

The SN74LVT244BDBR is an octal Buffer/Line Driver designed specifically for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It is organized as two 4-bit line drivers with separate output-enable (OE)\ inputs. When OE\ is low, the device passes data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. It is fully specified for hot-insertion applications using IOFF and power-up 3-state. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.
  • Supports mixed-mode signal operation
  • IOFF and power-up 3-state support hot insertion
  • Supports unregulated battery operation down to 2.7V
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74LVT244

:
SSOP

:
20Pins

:
2.7V

:
3.6V

:
74LVT

:
74244

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2342410RL Check stock

No Longer Stocked

$1.34 ( $1.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.34 ($1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.21 ($1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.14 ($1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.939 ($1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.878 ($1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.776 ($0.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.613 ($0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange