You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVTH162244DL .
Buffer / Line Driver, 74LVT16244, 2.7 V to 3.6 V, SSOP-48
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVTH162244DL .
- Order Code:
- 1595412
Product Overview
- Support mixed-mode signal operation
- IOFF and power-up 3-state support hot insertion
- Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
- Distributed VCC and GND pins minimize high-speed switching noise
- Flow-through architecture optimizes PCB layout
- Latch-up performance exceeds 500mA per JESD 17
- Support unregulated battery operation down to 2.7V
- <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 74LVT16244
- :
- SSOP
- :
- 48Pins
- :
- 2.7V
- :
- 3.6V
- :
- 74LVT
- :
- 7416244
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 7/02/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.97 ($3.42) | ( ) |
10+ | $2.53 ($2.91) | ( ) |
100+ | $2.03 ($2.33) | ( ) |
250+ | $1.77 ($2.04) | ( ) |
500+ | $1.72 ($1.98) | ( ) |
1000+ | $1.36 ($1.56) | ( ) |
2500+ | $1.34 ($1.54) | ( ) |
Pricing is unavailable. Please contact customer services.