You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVTH162245DL .
Transceiver, 74LVT16245, 2.7 V to 3.6 V, SSOP-48
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVTH162245DL .
- Order Code:
- 1607908
Product Overview
- Support mixed-mode signal operation
- IOFF and power-up 3-state support hot insertion
- Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
- Distributed VCC and GND pins minimize high-speed switching noise
- Flow-through architecture optimizes PCB layout
- Latch-up performance exceeds 500mA per JESD 17
- Support unregulated battery operation down to 2.7V
- <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Non Inverting
- :
- 74LVT16245
- :
- SSOP
- :
- 48Pins
- :
- 2.7V
- :
- 3.6V
- :
- 74LVT
- :
- 7416245
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.72 ($3.13) | ( ) |
10+ | $2.30 ($2.65) | ( ) |
100+ | $1.85 ($2.13) | ( ) |
250+ | $1.62 ($1.86) | ( ) |
500+ | $1.56 ($1.79) | ( ) |
1000+ | $1.24 ($1.43) | ( ) |
2500+ | $1.23 ($1.41) | ( ) |
Pricing is unavailable. Please contact customer services.