You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVTH16245ADL

Transceiver, 74LVT16245, 2.7 V to 3.6 V, SSOP-48

TEXAS INSTRUMENTS SN74LVTH16245ADL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVTH16245ADL
Order Code:
3119712

Product Overview

The SN74LVTH16245ADL is a 16-bit non-inverting Bus Transceiver designed for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state. Use of pull-up/pull-down resistors with the bus-hold circuitry is not recommended.
  • Support mixed-mode signal operation
  • IOFF and power-up 3-state support hot insertion
  • Distributed VCC and GND pins minimize high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
  • Support unregulated battery operation down to 2.7V
  • State-of-the-art advanced BiCMOS technology design for 3.3V operation/low static-power dissipation
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVT16245

:
SSOP

:
48Pins

:
2.7V

:
3.6V

:
74LVT

:
7416245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,247 total stock globally Need more?

1,247 available for 4 - 5 business days delivery

$2.66 ( $3.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 475 Minimum: 475
Quantity Price (Incl GST) Your Price
 
 
475+ $2.66 ($3.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4750+ $2.59 ($2.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9500+ $2.58 ($2.97)