You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LVTH16373DL
Latch, 74LVT373, D Type Transparent, Tri State, 2.7 ns, 64 mA, SSOP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVTH16373DL
- Order Code:
- 3006689
Product Overview
- Members of the Texas Instruments Widebus™ family
- State-of-the-art advanced BiCMOS technology (ABT) design
- Support mixed-mode signal operation
- Support unregulated battery operation down to 2.7V
- Ioff and Power-up 3-state support hot insertion
- Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
- Distributed VCC and GND pins minimize high-speed switching noise
- Flow-through architecture optimizes PCB layout
- Latch-up performance exceeds 500mA per JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74LVT373
- :
- D Type Transparent
- :
- Tri State
- :
- 2.7ns
- :
- 64mA
- :
- SSOP
- :
- 48Pins
- :
- 2.7V
- :
- 3.6V
- :
- 16bit
- :
- 74LVT
- :
- 7416373
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
404 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.71 ($4.27) | ( ) |
10+ | $3.71 ($4.27) | ( ) |
Pricing is unavailable. Please contact customer services.