You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVTH245APW

Transceiver, 74LVT245, 2.7 V to 3.6 V, TSSOP-20

TEXAS INSTRUMENTS SN74LVTH245APW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVTH245APW
Order Code:
3119719

Product Overview

The SN74LVTH245APW is an octal Bus Transceiver designed specifically for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It is designed for asynchronous communication between data buses. It transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. Active bus-hold circuitry is provided to hold unused or floating data inputs at a valid logic level. Use of pull-up/pull-down resistors with the bus-hold circuitry is not recommended. It is fully specified for hot-insertion applications using IOFF and power-up 3-state.
  • Support mixed-mode signal operation
  • IOFF and power-up 3-state support hot insertion
  • Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
  • Support unregulated battery operation down to 2.7V
  • Latch-up performance exceeds 500mA per JESD 17
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVT245

:
TSSOP

:
20Pins

:
2.7V

:
3.6V

:
74LVT

:
74245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

57 total stock globally Need more?

57 available for 4 - 5 business days delivery

$1.37 ( $1.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.37 ($1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.36 ($1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange