You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TAS5086DBT.

Audio Control, Digital Audio Interface, 3V to 3.6V, I2C, Serial, TSSOP, 38 Pins, 0 °C

TAS5086DBT. - Audio Control, Digital Audio Interface, 3V to 3.6V, I2C, Serial, TSSOP, 38 Pins, 0 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAS5086DBT.
Order Code:
1755344

Product Overview

The TAS5086DBT is a 6-channel Digital Pulse-Width Modulator provides both advanced performance and a high level of system integration. It is designed to interface seamlessly with most audio digital signal processors and MPEG decoders, accepting a wide range of input data and clock formats. The TAS5086 drives six channels of speakers in either single-ended or bridge-tied load configurations that accept a 1N + 1 interface format. The TAS5086 also supports 2N + 1 power stages with the use of some external logic (e.g., TAS5112). Stereo line out in I2S format is available with either a pass-through signal (SDIN4) or an internal down mix. It uses AD modulation operating at a 384kHz switching rate for 32, 44.1, 48, 88.2, 96, 176.4 and 192kHz data. The 8x oversampling, combined with the 4th-order noise shaper, provides a broad, flat noise floor and excellent dynamic range from 20Hz to 20kHz.
  • Audio input/output
  • Four serial audio inputs (eight channels)
  • Any output channel can be mapped to any output pin
  • Supports single-ended and bridge-tied loads
  • Integrated bass management
  • Two programmable biquads in subwoofer channel
  • Selectable DC blocking filters
  • Automated operation with easy-to-use control interface
  • Control interface operational without MCLK
  • Green product and no Sb/Br

Applications

Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Audio Interface

:
3V to 3.6V

:
I2C, Serial

:
TSSOP

:
38Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$9.17 ( $10.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.17 ($10.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.28 ($9.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $7.90 ($9.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.55 ($7.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.98 ($6.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $5.59 ($6.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange