You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TAS5142DKD.

Audio Power Amplifier, 100 W, D, 2 Channel, 0V to 34V, 10.8V to 13.2V, HSSOP, 36 Pins

TAS5142DKD. - Audio Power Amplifier, 100 W, D, 2 Channel, 0V to 34V, 10.8V to 13.2V, HSSOP, 36 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAS5142DKD.
Order Code:
1755208

Product Overview

The TAS5142DKD is a third-generation high-performance integrated stereo Digital Amplifier Power Stage with an improved protection system. The TAS5142 is capable of driving a 4R bridge-tied load (BTL) at up to 100W per channel with low integrated noise at the output, low THD+N performance and low idle power dissipation. A high-fidelity audio system can be built using a TI chipset, comprising a modulator (e.g., TAS5508) and the TAS5142. This system only requires a simple passive LC demodulation filter to deliver high-quality, high-efficiency audio amplification with proven EMI compliance. This device requires two power supplies, at 12V for GVDD and VDD and at 32V for PVDD. The TAS5142 does not require power-up sequencing due to internal power-on reset. The efficiency of this digital amplifier is greater than 90% into 6R, which enables the use of smaller power supplies and heatsinks.
  • High-efficiency power stage (>90%) with 140mR output MOSFETs
  • Power-on reset for protection on power up without any power-supply sequencing
  • Integrated self-protection circuits (under-voltage, over-temperature, overload and short-circuit)
  • Error reporting
  • EMI compliant when used with recommended system design
  • Intelligent gate drive
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100W

:
D

:
2 Channel

:
0V to 34V, 10.8V to 13.2V

:
HSSOP

:
36Pins

:
2ohm

:
0°C

:
70°C

:
-

:
-

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$17.75 ( $20.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.75 ($20.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $16.32 ($18.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $15.64 ($17.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $13.11 ($15.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $12.25 ($14.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange