You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TAS5614LADDV

Audio Power Amplifier, 150 W, D, 2 Channel, 10.8V to 13.2V, HTSSOP, 44 Pins

TAS5614LADDV - Audio Power Amplifier, 150 W, D, 2 Channel, 10.8V to 13.2V, HTSSOP, 44 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAS5614LADDV
Order Code:
2144254

Product Overview

The TAS5614LADDV is a mono PurePath™ HD digital-input Power Stage for use with high-power sound bars and mini combo systems. The TAS5614LA uses large MOSFETs for improved power efficiency and a novel gate drive scheme for reduced losses in idle and at low output signals leading to reduced heat sink size. The unique preclipping output signal can be used to control a class-G power supply. This combined with the low idle loss and high power efficiency of the TAS5614LA leads to industry-leading levels of efficiency ensuring a super green system. The TAS5614LA uses constant voltage gain. The internally matched gain resistors ensure a high power supply rejection ratio giving an output voltage only dependent on the audio input voltage and free from any power supply artifacts. The high integration of the TAS5614LA makes the amplifier easy to use and using TI's reference schematics and PCB layouts leads to fast design in time.
  • PurePath™ HD integrated feedback provides - >65dB PSRR (no input signal) & >105dB (A-weighted) SNR
  • Preclipping output for control of a class-G power supply
  • Reduced heat sink size due to use of 60mR output MOSFET with >90% efficiency at full output power
  • Click- and pop-free start-up
  • Error reporting self-protected design with UVP, overtemperature and short-circuit protection
  • EMI compliant when used with recommended system design
  • Green product and no Sb/Br

Applications

Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150W

:
D

:
2 Channel

:
10.8V to 13.2V

:
HTSSOP

:
44Pins

:
4ohm

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$11.77 ( $13.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.77 ($13.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.64 ($12.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.14 ($11.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange