You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TAS5760MDAP

Audio Power Amplifier, 40 W, D, 2 Channel, 4.5V to 26V, HTSSOP, 32 Pins

TAS5760MDAP - Audio Power Amplifier, 40 W, D, 2 Channel, 4.5V to 26V, HTSSOP, 32 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAS5760MDAP
Order Code:
3116913

Product Overview

The TAS5760MDAP is a general-purpose stereo I²S input Class D Amplifier includes hardware and software (I²C) control modes, integrated digital clipper, several gain options and a wide power supply operating range to enable use in a multitude of applications. The TAS5760M operates with a nominal supply voltage from 4.5 to 24VDC. An optimal mix of thermal performance and device cost is provided in the 120mR RDS(ON) of the output MOSFETs. Alternatively, to achieve the smallest possible solutions size for applications where pin-to-pin compatibility and a headphone or line driver are not required. The I²C register map in all of the TAS5760xx devices are identical, to ensure low development overhead when choosing between devices based upon system-level requirements.
  • Closed-loop amplifier architecture
  • Adjustable switching frequency for speaker amplifier
  • Clock error, DC and short-circuit protection
  • Overtemperature and programmable overcurrent protection
  • 100µV RMS (A-weighted) Idle channel noise
  • 0.03% (at 1W, 1kHz) THD+N
  • 100dB A-weighted SNR
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40W

:
D

:
2 Channel

:
4.5V to 26V

:
HTSSOP

:
32Pins

:
4ohm

:
-25°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

501 total stock globally Need more?

501 available for 4 - 5 business days delivery

$7.23 ( $8.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.23 ($8.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.51 ($7.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.14 ($7.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.05 ($5.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange