You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS1206CDA

12BIT ADC, 6MSPS CMOS, SMD, 1206

THS1206CDA - 12BIT ADC, 6MSPS CMOS, SMD, 1206

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS1206CDA
Order Code:
3116710

Product Overview

The THS1206CDA is a 12-bit CMOS low-power Analog-to-digital Converter (ADC) features the speed, resolution, bandwidth and single-supply operation are suited for many applications. A multistage pipelined architecture with output error correction logic provides for no missing codes over the full operating temperature range. Internal control registers are used to program the ADC into the desired mode. The THS1206 consists of four analog inputs, which are sampled simultaneously. These inputs can be selected individually and configured to single-ended or differential inputs. An integrated 16 word deep FIFO allows the storage of data in order to take the load off of the processor connected to the ADC. Internal reference voltages for the ADC are provided. Two different conversion modes can be selected. In single conversion mode, a single and simultaneous conversion of up to four inputs can be initiated by using the single conversion start signal (CONVST).
  • Glue-less DSP interface
  • Parallel µC/DSP interface
  • Integrated FIFO
  • High-speed 6MSPS
  • Green product and no Sb/Br

Applications

Automation & Process Control, Imaging, Video & Vision, Communications & Networking, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

47 total stock globally Need more?

47 available for 4 - 5 business days delivery

$32.26 ( $37.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $32.26 ($37.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $29.93 ($34.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange