You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS3001CD .

Operational Amplifier, Single, 1 Amplifier, 420 MHz, 6500 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

THS3001CD . - Operational Amplifier, Single, 1 Amplifier, 420 MHz, 6500 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3001CD .
Order Code:
1102958

Alternatives for THS3001CD .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The THS3001CD is a high-speed current-feedback Operational Amplifier offers a very fast 6500V/µs slew rate, a 420MHz bandwidth and 40ns settling time for large-signal applications requiring excellent transient response. In addition, the THS3001 operates with a very low distortion of -96dBc, making it well suited for applications such as wireless communication basestations or ultrafast ADC or DAC buffers.
  • Very low distortion
  • Excellent video performance - 0.01% Differential gain and 0.02° differential phase
  • 40ns Settling time (0.1%)
  • 100mA (IO) High output drive
  • 3mV Maximum low input offset voltage
  • 73dB Typical CMRR
  • 5µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
420MHz

:
6500V/µs

:
± 4.5V to ± 16V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$16.59 ( $19.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.59 ($19.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.24 ($17.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $14.61 ($16.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $12.24 ($14.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $11.45 ($13.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange