You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS3001ID .

Operational Amplifier, Single, 1 Amplifier, 420 MHz, 1700 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

THS3001ID . - Operational Amplifier, Single, 1 Amplifier, 420 MHz, 1700 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3001ID .
Order Code:
1102959

Product Overview

The THS3001ID is a high-speed current-feedback Operational Amplifier offers a very fast 6500V/µs slew rate, a 420MHz bandwidth and 40ns settling time for large-signal applications requiring excellent transient response. In addition, the THS3001 operates with a very low distortion of -96dBc, making it well suited for applications such as wireless communication basestations or ultrafast ADC or DAC buffers.
  • Very low distortion
  • Excellent video performance - 0.01% Differential gain and 0.02° differential phase
  • 40ns Settling time (0.1%)
  • 100mA (IO) High output drive
  • 3mV Maximum low input offset voltage
  • 73dB Typical CMRR
  • 5µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
420MHz

:
1700V/µs

:
± 4.5V to ± 16V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 15/11/21

Notify me when back in stock

View all alternatives / recommendations

$17.40 ( $20.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.40 ($20.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.99 ($18.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $15.32 ($17.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $12.84 ($14.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $12.03 ($13.83)