You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS3091DDA .

Operational Amplifier, Single, 1 Amplifier, 235 MHz, 7300 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

THS3091DDA . - Operational Amplifier, Single, 1 Amplifier, 235 MHz, 7300 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3091DDA .
Order Code:
1212366

Alternatives for THS3091DDA .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The THS3091DDA is a single high-voltage low distortion current-feedback Operational Amplifier designed to operate over a wide supply range of ±5 to ±15V for applications requiring large, linear output signals such as pin, power FET and VDSL line drivers. The wide supply range combined with total harmonic distortion as low as -69dBc at 10MHz, in addition, to the high slew rate of 7300V/µs makes the THS309x ideally suited for high-voltage arbitrary waveform driver applications. Moreover, having the ability to handle large voltage swings driving into high-resistance and high-capacitance loads while maintaining good settling time performance makes the devices ideal for Pin driver and power FET driver applications.
  • ±250mA High output current drive
  • 69dB Typical CMRR
  • 10µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
235MHz

:
7300V/µs

:
± 5V to ± 15V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$15.34 ( $17.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.34 ($17.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.86 ($15.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $13.21 ($15.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $10.95 ($12.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $9.99 ($11.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $9.35 ($10.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange