You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS3095DDA

Operational Amplifier, 1 Amplifier, 235 MHz, 7300 V/µs, 10V to 30V, SOIC, 8 Pins

THS3095DDA - Operational Amplifier, 1 Amplifier, 235 MHz, 7300 V/µs, 10V to 30V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3095DDA
Order Code:
3005078

Product Overview

The THS3095DDA is a single high-voltage low distortion current-feedback Operational Amplifier with power-down function. It is designed to operate over a wide supply range of ±5 to ±15V for applications requiring large, linear output signals such as pin, power FET and VDSL line drivers. The THS3095 features a power-down pin (PD) that puts the amplifier in low power standby mode and lowers the quiescent current from 9.5mA to 500µA. The wide supply range combined with total harmonic distortion as low as -69dBc at 10MHz, in addition, to the high slew rate of 7300V/µs makes the THS309x ideally suited for high-voltage arbitrary waveform driver applications. Moreover, having the ability to handle large voltage swings driving into high-resistance and high-capacitance loads while maintaining good settling time performance makes the devices ideal for pin driver and power FET driver applications.
  • ±250mA High output current drive
  • 69dB Typical CMRR
  • 10µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
235MHz

:
7300V/µs

:
10V to 30V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

37 total stock globally Need more?

37 available for 4 - 5 business days delivery

$15.95 ( $18.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.95 ($18.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $14.41 ($16.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $13.74 ($15.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.41 ($13.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $10.40 ($11.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange