You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THS3201DBVT.. - 

Operational Amplifier, Single, 1 Amplifier, 1.8 GHz, 10500 V/µs, ± 3.3V to ± 7.5V, SOT-23, 5 Pins

THS3201DBVT.. - Operational Amplifier, Single, 1 Amplifier, 1.8 GHz, 10500 V/µs, ± 3.3V to ± 7.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3201DBVT..
Order Code:
1648717

Product Overview

The THS3201DBVT is a 1.8GHz current Feedback Amplifier designed to operate over a wide supply range of ±3.3 to ±7.5V for high performance applications. The wide supply range combined with low distortion and high slew rate, makes the THS3201 ideally suited for arbitrary waveform driver applications. The distortion performance also enables driving high-resolution and high-sampling rate analogue-to-digital converters (ADCs). Its high voltage operation capabilities make the THS3201 especially suitable for many test, measurement and ATE applications where lower voltage devices do not offer enough voltage swing capability. Output rise and fall times are nearly independent of step size (to first-order approximation), making the THS3201 ideal for buffering small to large step pulses with excellent linearity in high dynamic systems.
  • Unity-gain bandwidth
  • 100mA Output drive
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
1.8GHz
:
10500V/µs
:
± 3.3V to ± 7.5V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

No Longer Stocked

$14.45 ( $16.62 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.45 ($16.62)
  ( )
10+ $13.07 ($15.03)
  ( )
25+ $12.10 ($13.92)
  ( )
100+ $10.82 ($12.44)
  ( )
250+ $10.27 ($11.81)
  ( )
500+ $9.42 ($10.83)
  ( )
1000+ $8.21 ($9.44)