You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS3202D

Operational Amplifier, Dual, 2 Amplifier, 2 GHz, 9000 V/µs, ± 3.3V to ± 7.5V, SOIC, 8 Pins

THS3202D - Operational Amplifier, Dual, 2 Amplifier, 2 GHz, 9000 V/µs, ± 3.3V to ± 7.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3202D
Order Code:
8453080

Product Overview

The THS3202D is a dual current-feedback Operational Amplifier developed with BiCOM-II technology. Designed for low distortion with a high slew rate of 9000V/µs, the THS320x family is ideally suited for applications driving loads sensitive to distortion at high frequencies. The THS3202 provides well-regulated AC performance characteristics with power supplies ranging from single-supply 6.6V operation up to a 15V supply. The high unity-gain bandwidth of up to 2GHz is a major contributor to the excellent distortion performance. The THS3202 offers an output current drive of ±115mA and a low differential gain and phase error that make it suitable for applications such as video line drivers.
  • ±115mA into 20R RL High output current
  • 69dB Typical CMRR
  • 10µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
2GHz

:
9000V/µs

:
± 3.3V to ± 7.5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$17.42 ( $20.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.42 ($20.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.74 ($18.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $15.01 ($17.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $12.44 ($14.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $11.35 ($13.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $10.63 ($12.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange