You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS3202DGN

Operational Amplifier, 2 Amplifier, 2 GHz, 9000 V/µs, ± 3.3V to ± 7.5V, MSOP, 8 Pins

THS3202DGN - Operational Amplifier, 2 Amplifier, 2 GHz, 9000 V/µs, ± 3.3V to ± 7.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3202DGN
Order Code:
3005079

Product Overview

The THS3202DGN is a 2GHz current Feedback Amplifier developed with BiCOM-II technology. Designed for low distortion with a high slew rate, the THS320x family is ideally suited for applications driving loads sensitive to distortion at high frequencies. The THS3202 provides well-regulated AC performance characteristics with power supplies ranging from single-supply 6.6V operation up to a 15V supply. The high unity-gain bandwidth of up to 2GHz is a major contributor to the excellent distortion performance. The THS3202 offers an output current drive of ±115mA and a low differential gain and phase error that make it suitable for applications such as video line drivers.
  • Unity-gain bandwidth
  • ±115mA High output current
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, Imaging, Video & Vision

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
2GHz

:
9000V/µs

:
± 3.3V to ± 7.5V

:
MSOP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

79 total stock globally Need more?

79 available for 4 - 5 business days delivery

$16.42 ( $18.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.42 ($18.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.08 ($17.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $14.46 ($16.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $12.11 ($13.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange