You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4001CD

Operational Amplifier, 1 Amplifier, 270 MHz, 400 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

THS4001CD - Operational Amplifier, 1 Amplifier, 270 MHz, 400 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4001CD
Order Code:
3117726

Product Overview

The THS4001CD is a voltage-feedback Operational Amplifier offers the unique combination of high performance in an easy to use voltage feedback configuration over a wide range of power supply voltages. With a bandwidth of 270MHz, a slew rate of over 400V/µs and settling times of less than 30ns. The THS4001 is stable at all gains for both inverting and non-inverting configurations. It has a high output drive capability of 100mA and draws only 7.5mA of quiescent current. Excellent professional video results can be obtained with the differential gain/phase performance of 0.04%/0.15° and 0.1dB gain flatness to 60MHz. For applications requiring low distortion, the THS4001 is ideally suited with total harmonic distortion of -72dBc at f=1MHz.
  • Very low distortion - THD = -72dBc at f=1MHz
  • 40ns Settling time (0.1%)
  • 100mA High output drive
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
270MHz

:
400V/µs

:
± 2.5V to ± 15V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 16/11/20

Notify me when back in stock

$8.56 ( $9.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.56 ($9.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.68 ($8.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.27 ($8.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.97 ($6.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.37 ($6.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $5.17 ($5.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange