You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4012CD

Operational Amplifier, 2 Amplifier, 290 MHz, 310 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

THS4012CD - Operational Amplifier, 2 Amplifier, 290 MHz, 310 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4012CD
Order Code:
3005084

Product Overview

The THS4012CD is a dual high-speed low-distortion voltage-feedback Operational Amplifier ideal for a wide range of applications. The device offers good AC performance, with 290MHz bandwidth, 310V/µs slew rate and 37ns settling time (0.1%). This amplifier has a high output drive capability of 110mA and draw only 7.8mA supply current per channel. For applications requiring low distortion, the THS4012 operate with a total harmonic distortion (THD) of -80dBc at f=1MHz.
  • 110mA Typical output current drive
  • 7.5nV/√Hz Voltage noise
  • Excellent video performance - 70MHz Bandwidth (0.1dB, G=1)
  • 0.006% Differential gain error
  • 0.01° Differential phase error
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
290MHz

:
310V/µs

:
± 4.5V to ± 16V

:
SOIC

:
8Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

19 total stock globally Need more?

19 available for 4 - 5 business days delivery

$13.28 ( $15.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.28 ($15.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $12.01 ($13.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $11.44 ($13.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $9.94 ($11.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $8.66 ($9.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $8.05 ($9.26)